120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0603A-121P

DigiKey Part Number
595-FCB-0603A-121PTR-ND - Tape & Reel (TR)
595-FCB-0603A-121PCT-ND - Cut Tape (CT)
595-FCB-0603A-121PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0603A-121P
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,585
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.34700RM3.47
100RM0.28530RM28.53
1,000RM0.23459RM234.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.20854RM834.16
8,000RM0.19663RM1,573.04
12,000RM0.18998RM2,279.76
20,000RM0.18193RM3,638.60
28,000RM0.17682RM4,950.96
40,000RM0.17157RM6,862.80
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300