7 A 30:1 Current Sense Transformer 50kHz ~ 1MHz 3mOhm Primary, 800mOhm Secondary Max 74 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS-4-4-30T-TR

DigiKey Part Number
595-SCS-4-4-30T-TR-ND - Tape & Reel (TR)
595-SCS-4-4-30T-TRCT-ND - Cut Tape (CT)
595-SCS-4-4-30T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS-4-4-30T-TR
Description
SMD CURRENT TRANSFORMER 74H-TR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 A 30:1 Current Sense Transformer 50kHz ~ 1MHz 3mOhm Primary, 800mOhm Secondary Max 74 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SCS-4-4-30T-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
74 µH
Manufacturer
Signal Transformer
Turns Ratio - Primary:Secondary
30:1
Series
DC Resistance (DCR)
3mOhm Primary, 800mOhm Secondary Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.185" L x 0.144" W (4.70mm x 3.65mm)
Frequency Range
50kHz ~ 1MHz
Height - Seated (Max)
0.140" (3.55mm)
Type
Invasive
Termination Style
J Lead
Current Rating (Amps)
7 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM10.14995RM20,299.90
Manufacturers Standard Package
Unit Price without VAT:RM10.14995
Unit Price with VAT:RM11.16495