
SCS-4-4-30T-TR | |
|---|---|
DigiKey Part Number | 595-SCS-4-4-30T-TR-ND - Tape & Reel (TR) 595-SCS-4-4-30T-TRCT-ND - Cut Tape (CT) 595-SCS-4-4-30T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS-4-4-30T-TR |
Description | SMD CURRENT TRANSFORMER 74H-TR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 A 30:1 Current Sense Transformer 50kHz ~ 1MHz 3mOhm Primary, 800mOhm Secondary Max 74 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCS-4-4-30T-TR Models |
Category | Inductance 74 µH |
Manufacturer Signal Transformer | Turns Ratio - Primary:Secondary 30:1 |
Series | DC Resistance (DCR) 3mOhm Primary, 800mOhm Secondary Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.185" L x 0.144" W (4.70mm x 3.65mm) |
Frequency Range 50kHz ~ 1MHz | Height - Seated (Max) 0.140" (3.55mm) |
Type Invasive | Termination Style J Lead |
Current Rating (Amps) 7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM10.14995 | RM20,299.90 |
| Unit Price without VAT: | RM10.14995 |
|---|---|
| Unit Price with VAT: | RM11.16495 |

