10 A 40:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 1.14Ohm Secondary Max 320 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS-40320

DigiKey Part Number
595-SCS-40320TR-ND - Tape & Reel (TR)
595-SCS-40320CT-ND - Cut Tape (CT)
595-SCS-40320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS-40320
Description
CURR SENSE XFMR 40:1 10A SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 A 40:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 1.14Ohm Secondary Max 320 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SCS-40320 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10 A
Manufacturer
Signal Transformer
Inductance
320 µH
Series
Turns Ratio - Primary:Secondary
40:1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR)
700mOhm Primary, 1.14Ohm Secondary Max
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
50kHz ~ 1MHz
Height - Seated (Max)
0.217" (5.50mm)
Type
Invasive
Termination Style
Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 986
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.58000RM11.58
10RM10.46500RM104.65
25RM10.04840RM251.21
50RM9.74200RM487.10
100RM9.44380RM944.38
250RM9.06088RM2,265.22
500RM8.77998RM4,389.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM8.50634RM8,506.34
2,000RM8.23998RM16,479.96
3,000RM8.08756RM24,262.68
Manufacturers Standard Package
Unit Price without VAT:RM11.58000
Unit Price with VAT:RM12.73800