
SCS-50500 | |
|---|---|
DigiKey Part Number | 595-SCS-50500TR-ND - Tape & Reel (TR) 595-SCS-50500CT-ND - Cut Tape (CT) 595-SCS-50500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS-50500 |
Description | CURR SENSE XFMR 50:1 10A SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 1.85Ohm Secondary Max 500 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCS-50500 Models |
Category | Current Rating (Amps) 10 A |
Manufacturer Signal Transformer | Inductance 500 µH |
Series | Turns Ratio - Primary:Secondary 50:1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 700mOhm Primary, 1.85Ohm Secondary Max |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 50kHz ~ 1MHz | Height - Seated (Max) 0.217" (5.50mm) |
Type Invasive | Termination Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.58000 | RM11.58 |
| 10 | RM10.46500 | RM104.65 |
| 25 | RM10.04840 | RM251.21 |
| 50 | RM9.74200 | RM487.10 |
| 100 | RM9.44380 | RM944.38 |
| 250 | RM9.06088 | RM2,265.22 |
| 500 | RM8.77998 | RM4,389.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.50634 | RM8,506.34 |
| 2,000 | RM8.23998 | RM16,479.96 |
| 3,000 | RM8.08756 | RM24,262.68 |
| Unit Price without VAT: | RM11.58000 |
|---|---|
| Unit Price with VAT: | RM12.73800 |

