Image for 503MAA000687DAF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

503MAA000687DAF

DigiKey Part Number
503MAA000687DAF-ND
Manufacturer
Manufacturer Product Number
503MAA000687DAF
Description
MEMS OSC XO 1.7V-3.6V 4SMD
Customer Reference
Detailed Description
LVCMOS XO (Standard) Pin Configurable Oscillator 1.7V ~ 3.6V 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bag
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
22.5792MHz, 24.576MHz
Frequency - Output 2
-
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
4.9mA
Size / Dimension
0.079" L x 0.098" W (2.00mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
4-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.