


BGM113A256V21R | |
|---|---|
DigiKey Part Number | 336-5798-2-ND - Tape & Reel (TR) 336-5798-1-ND - Cut Tape (CT) 336-5798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM113A256V21R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.484GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.484GHz | |
Data Rate | 1Mbps | |
Power - Output | 3dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | I2C, I2S, SPI, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 9mA | |
Current - Transmitting | 8.2mA ~ 24.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 36-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM26.76864 | RM26,768.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.65000 | RM41.65 |
| 10 | RM36.18100 | RM361.81 |
| 25 | RM34.27640 | RM856.91 |
| 100 | RM31.66420 | RM3,166.42 |
| 250 | RM30.09972 | RM7,524.93 |
| 500 | RM28.99572 | RM14,497.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.92000 | RM49.92 |
| 10 | RM38.72200 | RM387.22 |
| 25 | RM35.42200 | RM885.55 |
| 100 | RM31.41170 | RM3,141.17 |
| 250 | RM29.30304 | RM7,325.76 |
| 500 | RM27.94658 | RM13,973.29 |
| Unit Price without VAT: | RM41.65000 |
|---|---|
| Unit Price with VAT: | RM45.81500 |

