EFR32BG13P632F512IM48-C is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: RM17.13727
Datasheet
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG13P632F512IM48-C

DigiKey Part Number
336-5147-ND
Manufacturer
Manufacturer Product Number
EFR32BG13P632F512IM48-C
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-126dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
I2C, UART, USART
GPIO
31
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
8.4mA ~ 9.5mA
Current - Transmitting
8.5mA ~ 35.3mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types