Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM13S32F512GA-V3R

DigiKey Part Number
336-BGM13S32F512GA-V3RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGM13S32F512GA-V3R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
18dBm
Sensitivity
-102.1dBm
Serial Interfaces
I2C, I2S, IrDA, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32BG13
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
10.5mA
Current - Transmitting
8.9mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
51-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM26.83349RM26,833.49
Manufacturers Standard Package
Unit Price without VAT:RM26.83349
Unit Price with VAT:RM29.51684