C8051F121-GQR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: RM123.24743
Datasheet
8051 C8051F12x Microcontroller IC 8-Bit 100MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F121-GQR

DigiKey Part Number
336-4381-2-ND - Tape & Reel (TR)
336-4381-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C8051F121-GQR
Description
IC MCU 8BIT 128KB FLASH 64TQFP
Customer Reference
Detailed Description
8051 C8051F12x Microcontroller IC 8-Bit 100MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
100MHz
Connectivity
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8.25K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x8b, 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/09/2026
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM172.49000RM172.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM120.11004RM60,055.02
Manufacturers Standard Package
Unit Price without VAT:RM172.49000
Unit Price with VAT:RM189.73900