
C8051F530A-IM | |
|---|---|
DigiKey Part Number | 336-1485-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F530A-IM |
Description | IC MCU 8BIT 8KB FLASH 20QFN |
Customer Reference | |
Detailed Description | 8051 C8051F53x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.08000 | RM18.08 |
| 10 | RM15.03500 | RM150.35 |
| 91 | RM12.65429 | RM1,151.54 |
| 182 | RM12.07418 | RM2,197.50 |
| 273 | RM11.77209 | RM3,213.78 |
| 546 | RM11.31647 | RM6,178.79 |
| 1,001 | RM10.97638 | RM10,987.36 |
| Unit Price without VAT: | RM18.08000 |
|---|---|
| Unit Price with VAT: | RM19.88800 |


