
C8051F537A-IT | |
|---|---|
DigiKey Part Number | 336-1504-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F537A-IT |
Description | IC MCU 8BIT 2KB FLASH 20TSSOP |
Customer Reference | |
Detailed Description | 8051 C8051F53x Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.66000 | RM22.66 |
| 10 | RM20.36200 | RM203.62 |
| 74 | RM19.25014 | RM1,424.51 |
| 148 | RM16.68351 | RM2,469.16 |
| 296 | RM15.82801 | RM4,685.09 |
| 518 | RM14.20249 | RM7,356.89 |
| 1,036 | RM11.97798 | RM12,409.19 |
| 2,516 | RM11.37910 | RM28,629.82 |
| Unit Price without VAT: | RM22.66000 |
|---|---|
| Unit Price with VAT: | RM24.92600 |


