CP2400-GMR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM0.00000
LCD Driver 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2400-GMR

DigiKey Part Number
CP2400-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CP2400-GMR
Description
IC DRVR 128 SEGMENT 48QFN
Customer Reference
Detailed Description
LCD Driver 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Display Type
LCD
Configuration
128 Segment
Interface
SPI
Digits or Characters
-
Current - Supply
620 µA
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 16/06/2026
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM14.13315RM21,199.73
Manufacturers Standard Package
Unit Price without VAT:RM14.13315
Unit Price with VAT:RM15.54647