
CP2401-GM | |
|---|---|
DigiKey Part Number | 336-1859-ND |
Manufacturer | |
Manufacturer Product Number | CP2401-GM |
Description | IC DRVR 128 SEGMENT 48QFN |
Customer Reference | |
Detailed Description | LCD Driver 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CP2401-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Display Type | LCD | |
Configuration | 128 Segment | |
Interface | I2C, SMBus | |
Digits or Characters | - | |
Current - Supply | 740 µA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.59000 | RM24.59 |
| 10 | RM18.88800 | RM188.88 |
| 25 | RM17.45880 | RM436.47 |
| 100 | RM15.89000 | RM1,589.00 |
| 260 | RM15.11354 | RM3,929.52 |
| 520 | RM14.66733 | RM7,627.01 |
| 1,040 | RM14.30019 | RM14,872.20 |
| 2,600 | RM13.91255 | RM36,172.63 |
| Unit Price without VAT: | RM24.59000 |
|---|---|
| Unit Price with VAT: | RM27.04900 |

