Similar

CP2401-GMR | |
|---|---|
DigiKey Part Number | CP2401-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP2401-GMR |
Description | IC DRVR 128 SEGMENT 48QFN |
Customer Reference | |
Detailed Description | LCD Driver 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Display Type | LCD | |
Configuration | 128 Segment | |
Interface | I2C, SMBus | |
Digits or Characters | - | |
Current - Supply | 620 µA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM14.07515 | RM21,112.73 |
| Unit Price without VAT: | RM14.07515 |
|---|---|
| Unit Price with VAT: | RM15.48267 |


