Similar

CP2401-GQR | |
|---|---|
DigiKey Part Number | CP2401-GQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP2401-GQR |
Description | IC DRVR 128 SEGMENT 48TQFP |
Customer Reference | |
Detailed Description | LCD Driver 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Display Type | LCD | |
Configuration | 128 Segment | |
Interface | I2C, SMBus | |
Digits or Characters | - | |
Current - Supply | 620 µA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM14.69036 | RM7,345.18 |
| 1,000 | RM14.31906 | RM14,319.06 |
| 1,500 | RM14.13315 | RM21,199.73 |
| 2,500 | RM13.92711 | RM34,817.78 |
| Unit Price without VAT: | RM14.69036 |
|---|---|
| Unit Price with VAT: | RM16.15940 |


