
CP2402-GM | |
|---|---|
DigiKey Part Number | 336-1863-5-ND |
Manufacturer | |
Manufacturer Product Number | CP2402-GM |
Description | IC DRVR 64 SEGMENT 32QFN |
Customer Reference | |
Detailed Description | LCD Driver 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CP2402-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Display Type | LCD | |
Configuration | 64 Segment | |
Interface | SPI | |
Digits or Characters | - | |
Current - Supply | 620 µA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.81000 | RM17.81 |
| 10 | RM13.52200 | RM135.22 |
| 73 | RM11.50055 | RM839.54 |
| 146 | RM11.02171 | RM1,609.17 |
| 292 | RM10.62788 | RM3,103.34 |
| 511 | RM10.36119 | RM5,294.57 |
| 1,022 | RM10.08413 | RM10,305.98 |
| Unit Price without VAT: | RM17.81000 |
|---|---|
| Unit Price with VAT: | RM19.59100 |

