
EFM32G210F128G-E-QFN32R | |
|---|---|
DigiKey Part Number | 336-4243-2-ND - Tape & Reel (TR) 336-4243-1-ND - Cut Tape (CT) 336-4243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32G210F128G-E-QFN32R |
Description | IC MCU 32BIT 128KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 4x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (6x6) | |
Package / Case | 32-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.76000 | RM23.76 |
| 10 | RM19.72000 | RM197.20 |
| 25 | RM18.32400 | RM458.10 |
| 100 | RM16.56100 | RM1,656.10 |
| 250 | RM15.63612 | RM3,909.03 |
| 500 | RM15.05506 | RM7,527.53 |
| 1,000 | RM14.56650 | RM14,566.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM13.95501 | RM41,865.03 |
| Unit Price without VAT: | RM23.76000 |
|---|---|
| Unit Price with VAT: | RM26.13600 |

