
EFM32GG332F1024G-E-QFP64R | |
|---|---|
DigiKey Part Number | 336-3881-2-ND - Tape & Reel (TR) 336-3881-1-ND - Cut Tape (CT) 336-3881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32GG332F1024G-E-QFP64R |
Description | IC MCU 32BIT 1MB FLASH 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.20000 | RM60.20 |
| 10 | RM49.95100 | RM499.51 |
| 25 | RM46.69200 | RM1,167.30 |
| 100 | RM42.76550 | RM4,276.55 |
| 250 | RM40.78232 | RM10,195.58 |
| 500 | RM39.56288 | RM19,781.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM38.55258 | RM38,552.58 |
| Unit Price without VAT: | RM60.20000 |
|---|---|
| Unit Price with VAT: | RM66.22000 |

