
EFM8LB12F64E-C-QFN32R | |
|---|---|
DigiKey Part Number | 336-5841-2-ND - Tape & Reel (TR) 336-5841-1-ND - Cut Tape (CT) 336-5841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8LB12F64E-C-QFN32R |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 72MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 20x14b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (4x4) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.36000 | RM13.36 |
| 10 | RM10.91000 | RM109.10 |
| 25 | RM10.03920 | RM250.98 |
| 100 | RM8.91500 | RM891.50 |
| 250 | RM8.31388 | RM2,078.47 |
| 500 | RM7.93224 | RM3,966.12 |
| 1,000 | RM7.77638 | RM7,776.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.26040 | RM18,151.00 |
| 5,000 | RM7.04875 | RM35,243.75 |
| Unit Price without VAT: | RM13.36000 |
|---|---|
| Unit Price with VAT: | RM14.69600 |



