IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG12P232F1024GM48-CR

DigiKey Part Number
336-EFR32MG12P232F1024GM48-CRTR-ND - Tape & Reel (TR)
336-EFR32MG12P232F1024GM48-CRCT-ND - Cut Tape (CT)
336-EFR32MG12P232F1024GM48-CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFR32MG12P232F1024GM48-CR
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Frequency
Data Rate (Max)
-
Power - Output
19dBm
Memory Size
1MB Flash, 128kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
31
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,097
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM46.53000RM46.53
10RM39.75100RM397.51
25RM37.44560RM936.14
100RM34.32650RM3,432.65
250RM32.48120RM8,120.30
500RM31.18904RM15,594.52
1,000RM29.97985RM29,979.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM28.49934RM71,248.35
Manufacturers Standard Package
Unit Price without VAT:RM46.53000
Unit Price with VAT:RM51.18300