
IRMFB-EK | |
|---|---|
DigiKey Part Number | 336-2135-ND |
Manufacturer | |
Manufacturer Product Number | IRMFB-EK |
Description | EVAL KIT FOR SI114X |
Customer Reference | |
Detailed Description | Si114x - Proximity, Infrared and Ambient Light Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | IRMFB-EK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, Infrared and Ambient Light | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | Si114x | |
Note | - | |
Base Product Number |

