
SI1141-A11-GMR | |
|---|---|
DigiKey Part Number | 336-2199-2-ND - Tape & Reel (TR) 336-2199-1-ND - Cut Tape (CT) 336-2199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1141-A11-GMR |
Description | SENSOR OPT AMBIENT 10 WFQFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 10-WFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SI1141-A11-GMR Models |
Category | Voltage - Supply 1.71V ~ 3.6V |
Manufacturer Silicon Labs | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-WFQFN |
Type Ambient | Supplier Device Package 10-QFN (2x2) |
Proximity Detection Yes | Base Product Number |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.31000 | RM19.31 |
| 5 | RM17.32000 | RM86.60 |
| 10 | RM16.58300 | RM165.83 |
| 25 | RM15.70320 | RM392.58 |
| 50 | RM15.10120 | RM755.06 |
| 100 | RM14.55000 | RM1,455.00 |
| 500 | RM13.43966 | RM6,719.83 |
| 1,000 | RM13.02611 | RM13,026.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.53123 | RM31,328.08 |
| Unit Price without VAT: | RM19.31000 |
|---|---|
| Unit Price with VAT: | RM21.24100 |

