Similar

SI1147-M01-EVB | |
|---|---|
DigiKey Part Number | 336-3267-ND |
Manufacturer | |
Manufacturer Product Number | SI1147-M01-EVB |
Description | BOARD EVAL FOR SI1147-M01 |
Customer Reference | |
Detailed Description | Si1145-M01, Si1146-M01, Si1147-M01 - Light and Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light and Proximity | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | Si1145-M01, Si1146-M01, Si1147-M01 | |
Note | - |



