
SI4463-C2A-GMR | |
|---|---|
DigiKey Part Number | 336-4346-2-ND - Tape & Reel (TR) 336-4346-1-ND - Cut Tape (CT) 336-4346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4463-C2A-GMR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 142MHz ~ 1.05GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI4463-C2A-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 4GFSK, GFSK, GMSK, OOK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm (Max) | |
Sensitivity | -129dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10.9mA ~ 13.7mA | |
Current - Transmitting | 44.5mA ~ 88mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.60000 | RM31.60 |
| 10 | RM27.41300 | RM274.13 |
| 25 | RM25.94840 | RM648.71 |
| 100 | RM23.94030 | RM2,394.03 |
| 250 | RM22.73740 | RM5,684.35 |
| 500 | RM21.88804 | RM10,944.02 |
| 1,000 | RM21.08815 | RM21,088.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM17.11734 | RM42,793.35 |
| Unit Price without VAT: | RM31.60000 |
|---|---|
| Unit Price with VAT: | RM34.76000 |












