Digital Switch Omnipolar Switch Push-Pull Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7201-B-09-IBR

DigiKey Part Number
336-5651-1-ND - Cut Tape (CT)
336-5651-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SI7201-B-09-IBR
Description
MAGNETIC SWITCH OMNIPOLAR TO92-3
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±2.3mT Trip, ±0.8mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.71V ~ 5.5V
Current - Supply (Max)
1.2µA (Typ)
Current - Output (Max)
-
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.