
SI7210-B-04-IVR | |
|---|---|
DigiKey Part Number | 336-4129-2-ND - Tape & Reel (TR) 336-4129-1-ND - Cut Tape (CT) 336-4129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7210-B-04-IVR |
Description | SEN HALL EFFECT I2C SOT-23-5 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SI7210-B-04-IVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | ±20mT | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 0.4µA (Typ) | |
Current - Output (Max) | - | |
Resolution | 13 b | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.44000 | RM5.44 |
| 5 | RM4.79800 | RM23.99 |
| 10 | RM4.56300 | RM45.63 |
| 25 | RM4.28040 | RM107.01 |
| 50 | RM4.08980 | RM204.49 |
| 100 | RM3.91440 | RM391.44 |
| 500 | RM3.56232 | RM1,781.16 |
| 1,000 | RM3.43139 | RM3,431.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.24589 | RM9,737.67 |
| 6,000 | RM3.14130 | RM18,847.80 |
| 9,000 | RM3.08417 | RM27,757.53 |
| Unit Price without VAT: | RM5.44000 |
|---|---|
| Unit Price with VAT: | RM5.98400 |


