
SI7212-B-00-IV | |
|---|---|
DigiKey Part Number | 336-4058-ND |
Manufacturer | |
Manufacturer Product Number | SI7212-B-00-IV |
Description | SEN HALL EFFECT PWM SOT-23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±20mT | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 560µA (Typ) | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 300Hz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.04000 | RM5.04 |
| 5 | RM4.46000 | RM22.30 |
| 10 | RM4.23600 | RM42.36 |
| 25 | RM3.97480 | RM99.37 |
| 50 | RM3.79580 | RM189.79 |
| 300 | RM3.39970 | RM1,019.91 |
| 600 | RM3.26902 | RM1,961.41 |
| 1,200 | RM3.14928 | RM3,779.14 |
| 5,100 | RM2.93049 | RM14,945.50 |
| Unit Price without VAT: | RM5.04000 |
|---|---|
| Unit Price with VAT: | RM5.54400 |


