
SLWSTK6050C | |
|---|---|
DigiKey Part Number | 336-SLWSTK6050C-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6050C |
Description | Z-WAVE 700 STARTER KIT WITH SUPP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ZGM130S037HGN - Z-Wave Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Z-Wave | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | ZGM130S037HGN | |
Note | - | |
RF Type | Z-Wave | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,776.51000 | RM1,776.51 |
| Unit Price without VAT: | RM1,776.51000 |
|---|---|
| Unit Price with VAT: | RM1,954.16100 |

