
SLWSTK6243A | |
|---|---|
DigiKey Part Number | 336-3681-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6243A |
Description | DEV KIT WIRELESS EZR32HG 490MHZ |
Customer Reference | |
Detailed Description | EZR32HG Happy Gecko Transceiver 490MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 490MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | EZR32HG | |
Note | - | |
RF Type | - | |
RF Frequency | 490MHz | |
Function | Transceiver | |
Base Product Number |



