WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Chip Surface Mount
WFM200SS22XNN3

WFM200SS22XNN3

DigiKey Part Number
336-WFM200SS22XNN3-ND
Manufacturer
Manufacturer Product Number
WFM200SS22XNN3
Description
RF TXRX MODULE WIFI CHIP SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
DSSS
Frequency
2.412GHz ~ 2.484GHz
Data Rate
72.2Mbps
Power - Output
15.1dBm
Sensitivity
-96.3dBm
Serial Interfaces
SDIO, SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
WFM200S
Memory Size
-
Voltage - Supply
1.62V ~ 3.6V
Current - Receiving
42.3mA ~ 48.3mA
Current - Transmitting
45.4mA ~ 99.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
58-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM44.21000RM44.21
10RM38.39100RM383.91
25RM36.37560RM909.39
100RM33.60980RM3,360.98
260RM31.88596RM8,290.35
520RM30.72162RM15,975.24
1,040RM29.62513RM30,810.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM44.21000
Unit Price with VAT:RM48.63100