- 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-HAN-RANGE

DigiKey Part Number
336-4532-ND
Manufacturer
Manufacturer Product Number
Z-HAN-RANGE
Description
KIT RANGE FINDER ZHAN
Customer Reference
Detailed Description
- 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.15.4 (Zigbee®)
Frequency
2.4GHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
802.15.4 (Zigbee®)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,985.34000RM2,985.34
Unit Price without VAT:RM2,985.34000
Unit Price with VAT:RM3,283.87400