
ZM5202AU-CME3R | |
|---|---|
DigiKey Part Number | 703-1072-2-ND - Tape & Reel (TR) 703-1072-1-ND - Cut Tape (CT) 703-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM5202AU-CME3R |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 908MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 908MHz | |
Data Rate | 100Kbps | |
Power - Output | 4dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | 3000 SERIES | |
Memory Size | 128kB Flash, 16kB SRAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 32mA | |
Current - Transmitting | 41mA | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.64000 | RM65.64 |
| 10 | RM57.14600 | RM571.46 |
| 25 | RM54.19560 | RM1,354.89 |
| 100 | RM50.15190 | RM5,015.19 |
| 250 | RM47.73184 | RM11,932.96 |
| 500 | RM46.02448 | RM23,012.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM44.84705 | RM44,847.05 |
| Unit Price without VAT: | RM65.64000 |
|---|---|
| Unit Price with VAT: | RM72.20400 |


