FLASH - NAND (SLC) Memory IC 320Gbit eMMC 153-BGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM662PAD BFSS

DigiKey Part Number
1984-SM662PADBFSS-ND
Manufacturer
Manufacturer Product Number
SM662PAD BFSS
Description
IC FLASH 320GBIT EMMC 153BGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 320Gbit eMMC 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Organization
40G x 8
Series
Memory Interface
eMMC
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
Memory Type
Non-Volatile
Supplier Device Package
153-BGA (11.5x13)
Memory Format
Base Product Number
Technology
FLASH - NAND (SLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM670.19000RM670.19
10RM617.42200RM6,174.22
25RM596.96200RM14,924.05
50RM581.79540RM29,089.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM670.19000
Unit Price with VAT:RM737.20900