New at DigiKey
Image for A7671G / NO GNSS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7671G / NO GNSS

DigiKey Part Number
3781-A7671G/NOGNSS-ND
Manufacturer
Manufacturer Product Number
A7671G / NO GNSS
Description
LTE CAT1BIS MODULE NO GNSS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cellular LTE CAT-1 Transceiver Module Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Mfr
Serial Interfaces
ADC, GPIO, I2C, SPI, UART, USB
Series
Voltage - Supply
3.4V ~ 4.2V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C
RF Family/Standard
Cellular
Package / Case
Module
Protocol
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM87.55000RM87.55
10RM76.32200RM763.22
25RM72.43000RM1,810.75
100RM67.09270RM6,709.27
300RM63.29427RM18,988.28
600RM61.07808RM36,646.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM87.55000
Unit Price with VAT:RM96.30500