
SIM7672NA /NO GNSS | |
|---|---|
DigiKey Part Number | 3781-SIM7672NA/NOGNSS-ND |
Manufacturer | |
Manufacturer Product Number | SIM7672NA /NO GNSS |
Description | NA LTE CAT1 MODULE NO GNSS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LTE CAT-1 Transceiver Module Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, PCM, UART, USB |
Mfr | Voltage - Supply 3.4V ~ 4.2V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case Module |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM97.52000 | RM97.52 |
| 10 | RM85.07200 | RM850.72 |
| 25 | RM80.75720 | RM2,018.93 |
| 100 | RM74.83950 | RM7,483.95 |
| 300 | RM70.62803 | RM21,188.41 |
| Unit Price without VAT: | RM97.52000 |
|---|---|
| Unit Price with VAT: | RM107.27200 |


