DELTA1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DELTA1C
Antenna eBook

DELTA1C/X/SMAM/S/S/23

DigiKey Part Number
DELTA1C/X/SMAM/S/S/23-ND
Manufacturer
Manufacturer Product Number
DELTA1C/X/SMAM/S/S/23
Description
RF ANT 850MHZ/900MHZ WHIP STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPRS, GSM Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
925MHz, 1.8GHz
Frequency Range
890MHz ~ 960MHz, 1.71GHz ~ 1.88GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
1.5, 1.7
Return Loss
-
Gain
2.15dBi
Power - Max
50 W
Features
-
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
1.969" (50.00mm)
Applications
GPRS, GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM37.71000RM37.71
10RM29.29600RM292.96
25RM27.19720RM679.93
100RM24.89000RM2,489.00
250RM23.79044RM5,947.61
500RM23.12764RM11,563.82
1,000RM22.58225RM22,582.25
Manufacturers Standard Package
Unit Price without VAT:RM37.71000
Unit Price with VAT:RM41.48100