


DELTA25/X/SMAM/S/RA/35 | |
|---|---|
DigiKey Part Number | DELTA25/X/SMAM/S/RA/35-ND |
Manufacturer | |
Manufacturer Product Number | DELTA25/X/SMAM/S/RA/35 |
Description | RF ANT 2.5GHZ WHIP RA MALE 28MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.102" (28.00mm) | |
Applications | Bluetooth, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.25000 | RM49.25 |
| 10 | RM38.71800 | RM387.18 |
| 25 | RM36.08400 | RM902.10 |
| 100 | RM33.18860 | RM3,318.86 |
| 250 | RM31.80824 | RM7,952.06 |
| 500 | RM30.97628 | RM15,488.14 |
| 1,000 | RM30.29159 | RM30,291.59 |
| Unit Price without VAT: | RM49.25000 |
|---|---|
| Unit Price with VAT: | RM54.17500 |

