


ECHO17/0.1M/IPEX/S/S/15 | |
|---|---|
DigiKey Part Number | ECHO17/0.1M/IPEX/S/S/15-ND |
Manufacturer | |
Manufacturer Product Number | ECHO17/0.1M/IPEX/S/S/15 |
Description | RF ANT 2.4GHZ PCB TRACE IPEX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.6dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.56000 | RM44.56 |
| 10 | RM34.90100 | RM349.01 |
| 25 | RM32.49080 | RM812.27 |
| 100 | RM29.83920 | RM2,983.92 |
| 250 | RM28.57540 | RM7,143.85 |
| 500 | RM27.81380 | RM13,906.90 |
| 1,000 | RM27.18706 | RM27,187.06 |
| Unit Price without VAT: | RM44.56000 |
|---|---|
| Unit Price with VAT: | RM49.01600 |

