New Product
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch I-PEX MHF4 Adhesive, Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECHO50/0.1M/I-PEX/MHF4/S/17

DigiKey Part Number
1679-ECHO50/0.1M/I-PEX/MHF4/S/17-ND
Manufacturer
Manufacturer Product Number
ECHO50/0.1M/I-PEX/MHF4/S/17
Description
EMBEDDED ACTIVE HIGH ACCURACY MU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch I-PEX MHF4 Adhesive, Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Siretta Ltd
Number of Bands
1
Series
VSWR
2
Packaging
Bulk
Gain
27.19dBic
Part Status
Active
Features
Cable - 100mm, LNA
RF Family/Standard
Navigation
Termination
I-PEX MHF4
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive, Magnetic
Frequency (Center/Band)
1.389GHz
Height (Max)
0.740" (18.80mm)
Frequency Range
1.176GHz ~ 1.602GHz
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM588.44000RM588.44
10RM497.62600RM4,976.26
25RM474.95440RM11,873.86
Manufacturers Standard Package
Unit Price without VAT:RM588.44000
Unit Price with VAT:RM647.28400