
ECHO50/0.1M/SMAM/S/S/17 | |
|---|---|
DigiKey Part Number | 1679-ECHO50/0.1M/SMAM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | ECHO50/0.1M/SMAM/S/S/17 |
Description | EMBEDDED ACTIVE HIGH ACCURACY MU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer Siretta Ltd | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 27.19dBic |
Part Status Active | Features Cable - 100mm, LNA |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive, Magnetic |
Frequency (Center/Band) 1.389GHz | Height (Max) 0.740" (18.80mm) |
Frequency Range 1.176GHz ~ 1.602GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM565.82000 | RM565.82 |
| 10 | RM478.48900 | RM4,784.89 |
| 25 | RM456.68680 | RM11,417.17 |
| Unit Price without VAT: | RM565.82000 |
|---|---|
| Unit Price with VAT: | RM622.40200 |

