New Product
RF ANTENNA 4G, 5G, LoRa, LTE, NB-IoT Whip, Straight SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKE20/2.5M/LL/SMAM/RP/S/33

DigiKey Part Number
1679-MIKE20/2.5M/LL/SMAM/RP/S/33-ND
Manufacturer
Manufacturer Product Number
MIKE20/2.5M/LL/SMAM/RP/S/33
Description
5G / 4G LTE MAGNETIC MOUNT OMNI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, LoRa, LTE, NB-IoT Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
780MHz, 2.95GHz
Frequency Range
600MHz ~ 960MHz, 1.7GHz ~ 4.2GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2.5
Return Loss
-
Gain
1.39dBi, 5.27dBi
Power - Max
20 W
Features
Cable - 2.5m
Termination
SMA Male
Ingress Protection
IP68
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
4.173" (106.00mm)
Applications
4G, 5G, LoRa, LTE, NB-IoT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM71.93000RM71.93
10RM57.23600RM572.36
25RM53.56360RM1,339.09
100RM49.52750RM4,952.75
250RM47.60396RM11,900.99
500RM46.44458RM23,222.29
Manufacturers Standard Package
Unit Price without VAT:RM71.93000
Unit Price with VAT:RM79.12300