New Product
RF ANTENNA 4G, 5G, GPS, GSM, Wi-Fi Dome MMCX Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TANGO44/0.15M/LL/MMCXM/RA/S/19

DigiKey Part Number
1679-TANGO44/0.15M/LL/MMCXM/RA/S/19-ND
Manufacturer
Manufacturer Product Number
TANGO44/0.15M/LL/MMCXM/RA/S/19
Description
5G/4G & WI-FI THROUGH HOLE MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, GPS, GSM, Wi-Fi Dome MMCX Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.155GHz, 3.116GHz, 3.95GHz
Frequency Range
410MHz ~ 1.9GHz, 433MHz ~ 5.8GHz, 2GHz ~ 5.9GHz
Antenna Type
Dome
Number of Bands
3
VSWR
-
Return Loss
-
Gain
-
Power - Max
50 W
Features
Cable - 150mm
Termination
MMCX Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
0.906" (23.00mm)
Applications
4G, 5G, GPS, GSM, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM123.05000RM123.05
10RM99.59900RM995.99
25RM93.74040RM2,343.51
100RM87.29980RM8,729.98
250RM84.22964RM21,057.41
Manufacturers Standard Package
Unit Price without VAT:RM123.05000
Unit Price with VAT:RM135.35500