New Product
RF ANTENNA 4G, 5G, GPS, GSM, Wi-Fi Dome MMCX Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TANGO44/0.4M/LL/MMCXM/RA/S/19

DigiKey Part Number
1679-TANGO44/0.4M/LL/MMCXM/RA/S/19-ND
Manufacturer
Manufacturer Product Number
TANGO44/0.4M/LL/MMCXM/RA/S/19
Description
5G/4G & WI-FI THROUGH HOLE MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, GPS, GSM, Wi-Fi Dome MMCX Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.155GHz, 3.116GHz, 3.95GHz
Frequency Range
410MHz ~ 1.9GHz, 433MHz ~ 5.8GHz, 2GHz ~ 5.9GHz
Antenna Type
Dome
Number of Bands
3
VSWR
-
Return Loss
-
Gain
-
Power - Max
50 W
Features
Cable - 400mm
Termination
MMCX Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
0.906" (23.00mm)
Applications
4G, 5G, GPS, GSM, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM126.16000RM126.16
10RM102.18000RM1,021.80
25RM96.19280RM2,404.82
100RM89.61250RM8,961.25
250RM86.47592RM21,618.98
Manufacturers Standard Package
Unit Price without VAT:RM126.16000
Unit Price with VAT:RM138.77600