
TANGO44/1M/LL/MMCXM/RA/S/19 | |
|---|---|
DigiKey Part Number | 1679-TANGO44/1M/LL/MMCXM/RA/S/19-ND |
Manufacturer | |
Manufacturer Product Number | TANGO44/1M/LL/MMCXM/RA/S/19 |
Description | 5G/4G & WI-FI THROUGH HOLE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, GPS, GSM, Wi-Fi Dome MMCX Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.155GHz, 3.116GHz, 3.95GHz | |
Frequency Range | 410MHz ~ 1.9GHz, 433MHz ~ 5.8GHz, 2GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Power - Max | 50 W | |
Features | Cable - 1m | |
Termination | MMCX Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.906" (23.00mm) | |
Applications | 4G, 5G, GPS, GSM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM134.75000 | RM134.75 |
| 10 | RM109.35500 | RM1,093.55 |
| 25 | RM103.01680 | RM2,575.42 |
| 100 | RM96.04850 | RM9,604.85 |
| 250 | RM92.72760 | RM23,181.90 |
| Unit Price without VAT: | RM134.75000 |
|---|---|
| Unit Price with VAT: | RM148.22500 |

