



SIT1533AI-H4-D14-32.768E | |
|---|---|
DigiKey Part Number | 1473-30151-2-ND - Tape & Reel (TR) 1473-30151-1-ND - Cut Tape (CT) 1473-30151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1533AI-H4-D14-32.768E |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1533AI-H4-D14-32.768E Models |
Category | Frequency Stability ±100ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.4µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2x1.2) |
Type | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output NanoDrive™ | Base Product Number |
Voltage - Supply 1.2V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.45000 | RM5.45 |
| 10 | RM4.75200 | RM47.52 |
| 25 | RM4.49360 | RM112.34 |
| 50 | RM4.30700 | RM215.35 |
| 100 | RM4.12930 | RM412.93 |
| 250 | RM3.90496 | RM976.24 |
| 500 | RM3.74342 | RM1,871.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.58869 | RM3,588.69 |
| 2,000 | RM3.44047 | RM6,880.94 |
| 3,000 | RM3.35666 | RM10,069.98 |
| 5,000 | RM3.25401 | RM16,270.05 |
| 7,000 | RM3.18817 | RM22,317.19 |
| 10,000 | RM3.11988 | RM31,198.80 |
| Unit Price without VAT: | RM5.45000 |
|---|---|
| Unit Price with VAT: | RM5.99500 |

