
SIT1602AI-71-18E-33.333330 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-71-18E-33.333330-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-71-18E-33.333330 |
Description | MEMS OSC XO 33.33333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 3.9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.61000 | RM9.61 |
| 10 | RM8.35700 | RM83.57 |
| 25 | RM7.90360 | RM197.59 |
| 50 | RM7.57660 | RM378.83 |
| 100 | RM7.26340 | RM726.34 |
| 250 | RM6.86900 | RM1,717.25 |
| 500 | RM6.58524 | RM3,292.62 |
| 1,000 | RM6.31334 | RM6,313.34 |
| 2,500 | RM5.97138 | RM14,928.45 |
| Unit Price without VAT: | RM9.61000 |
|---|---|
| Unit Price with VAT: | RM10.57100 |


