
SIT1602BIR23-33E-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BIR23-33E-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BIR23-33E-20.000000 |
Description | MEMS OSC XO 20.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BIR23-33E-20.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.68000 | RM7.68 |
| 10 | RM6.66600 | RM66.66 |
| 25 | RM6.30400 | RM157.60 |
| 50 | RM6.04320 | RM302.16 |
| 100 | RM5.79340 | RM579.34 |
| 250 | RM5.47880 | RM1,369.70 |
| 500 | RM5.25226 | RM2,626.13 |
| 1,000 | RM5.03532 | RM5,035.32 |
| 2,500 | RM4.76245 | RM11,906.12 |
| Unit Price without VAT: | RM7.68000 |
|---|---|
| Unit Price with VAT: | RM8.44800 |


