



SIT1630AE-H6-DCC-32.768G | |
|---|---|
DigiKey Part Number | 1473-30089-2-ND - Tape & Reel (TR) 1473-30089-1-ND - Cut Tape (CT) 1473-30089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1630AE-H6-DCC-32.768G |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1630AE-H6-DCC-32.768G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±150ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.8µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.84000 | RM12.84 |
| 10 | RM11.15000 | RM111.50 |
| 25 | RM10.54360 | RM263.59 |
| 50 | RM10.10680 | RM505.34 |
| 100 | RM9.68890 | RM968.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM9.16316 | RM2,290.79 |
| 500 | RM8.78486 | RM4,392.43 |
| 750 | RM8.57092 | RM6,428.19 |
| 1,250 | RM8.30902 | RM10,386.27 |
| 1,750 | RM8.14097 | RM14,246.70 |
| 2,500 | RM7.96663 | RM19,916.58 |
| Unit Price without VAT: | RM12.84000 |
|---|---|
| Unit Price with VAT: | RM14.12400 |

