
SIT2001BC-S2-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2001BC-S2-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BC-S2-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.95000 | RM6.95 |
| 10 | RM6.02500 | RM60.25 |
| 25 | RM5.69680 | RM142.42 |
| 50 | RM5.46160 | RM273.08 |
| 100 | RM5.23570 | RM523.57 |
| 250 | RM4.95120 | RM1,237.80 |
| 500 | RM4.74650 | RM2,373.25 |
| 1,000 | RM4.55041 | RM4,550.41 |
| 2,500 | RM4.30370 | RM10,759.25 |
| Unit Price without VAT: | RM6.95000 |
|---|---|
| Unit Price with VAT: | RM7.64500 |



